Reference Only
2735920000
End of Life
Circular Metric Connectors
Datasheet
2735920000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 2 Contact | |
| Thread Size | M8 | |
| Termination Style | Solder | |
| Current Rating | 3.5 A | |
| Voltage Rating | 72 V | |
| IP Rating | IP67 | |
| Series | IE | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Gender | Receptacle | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 22.1 mm | |
| Mounting Style | PCB Mount | |
| Shell Style | Socket | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | IE-PCB-SPM-P-180-THR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?