Reference Only

2736013

Obsolete
Sensor Junction Blocks FLS IB M12 DI 8 M12

Manufacturer:

Mfr Part:
2736013

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
SeriesFLS IB
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Product TypeI/O Modules
SubcategoryI/O Modules
TradenameINTERBUS
Part # AliasesFLS_IB_M12_DI_8_M12 FLSIBM12DI8M12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?