Reference Only

2736123

Obsolete
Sensor Junction Blocks FLS PB M12 DI 8 M12 M12 8 INPUTS

Manufacturer:

Mfr Part:
2736123

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
IP RatingIP65, IP67
SeriesFLS PB
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Product TypeI/O Modules
SubcategoryI/O Modules
TradenamePROFIBUS
Part # AliasesFLS_PB_M12_DI_8_M12 FLSPBM12DI8M12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?