Reference Only
2739640000
End of Life
Screws & Fasteners
Datasheet
2739640000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Thread Size | M8 | |
| Material | Brass | |
| Plating | Nickel | |
| Screw Head | Hex | |
| Color | Silver | |
| Outside Diameter | 13.2 mm | |
| Product Type | Screws & Fasteners | |
| Series | IE | |
| Subcategory | Hardware | |
| Part # Aliases | IE-BHD-SPE-BP-CN-M10X0.75 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318160085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?