
2743550000
Cable Mounting & Accessories .
Datasheet
2743550000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Entry Plate | |
| Mounting Style | Snap Mount | |
| Material | Thermoplastic Elastomer (TPE) | |
| Color | Gray | |
| Width | 12 mm | |
| Length | 142 mm | |
| Height | 44 mm | |
| IP Rating | IP54 | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,70 € | 237,00 € | |
| 22,89 € | 457,80 € | |
| 22,34 € | 1.117,00 € | |
| 21,80 € | 2.180,00 € | |
| 21,52 € | 4.304,00 € |
Need more?