Reference Only
2749750000
Screwdrivers, Nut Drivers & Socket Drivers .
Datasheet
2749750000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Product | Screwdrivers | |
| Type | Slotted | |
| Size | 11.22 in | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,98 € | 61,98 € | |
| 58,59 € | 292,95 € | |
| 55,59 € | 555,90 € | |
| 53,24 € | 1.331,00 € |
Need more?