Reference Only
2749770000
Screwdrivers, Nut Drivers & Socket Drivers .
Datasheet
2749770000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Product | Screwdrivers | |
| Type | Slotted | |
| Size | 11.22 in | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,62 € | 49,62 € | |
| 45,73 € | 228,65 € | |
| 44,36 € | 443,60 € | |
| 42,76 € | 1.069,00 € | |
| 42,25 € | 2.112,50 € | |
| 41,94 € | 4.194,00 € | |
| 41,93 € | 8.386,00 € |
Need more?