Reference Only
2753708
Programmable Logic Controllers - PLCs IB ST 24 DIO 8/8/3-2A.
Datasheet
2753708 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Series | IB ST 24 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Tradename | INTERBUS-ST | |
| Part # Aliases | IB_ST_24_DIO_8/8/3-2A IBST24DIO8832A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538901000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 819,88 € | 819,88 € |
Need more?