Reference Only
2754380000
EV Charging Cables .
Datasheet
2754380000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Charging Mode | Mode 3, Case B | |
| Charging Standard | Type 2 | |
| Cable Length | 5 m | |
| Current Rating | 20 A | |
| Power Rating | 11 kW | |
| Number of Positions | 7 Position | |
| Number of Phases | 3 Phase | |
| Jacket Color | Black | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| IP Rating | IP54 | |
| Connector End A | Type 2 | |
| Connector End B | Type 2 | |
| Series | AC Smart | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility | |
| Part # Aliases | CA-T2T2-5M-11/3P-R-BBG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative