Reference Only
2754390000
EV Charging Cables .
Datasheet
2754390000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Charging Mode | Mode 3, Case B | |
| Charging Standard | Type 2 | |
| Cable Length | 5 m | |
| Current Rating | 32 A | |
| Power Rating | 22 kW | |
| Number of Positions | 7 Position | |
| Number of Phases | 3 Phase | |
| Jacket Color | Black | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| IP Rating | IP54 | |
| Connector End A | Type 2 | |
| Connector End B | Type 2 | |
| Series | AC Smart | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility | |
| Part # Aliases | CA-T2T2-5M-22/3P-R-BBG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 373,21 € | 373,21 € | |
| 372,98 € | 3.729,80 € | |
| 346,22 € | 8.655,50 € |
Need more?