
2762390000
Terminal Block Tools & Accessories .
Datasheet
2762390000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Strain Relief | |
| For Use With | TTB Series | |
| Color | Orange | |
| Material | Wemid | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538909900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,22 € | 24,40 € | |
| 1,15 € | 69,00 € | |
| 1,10 € | 110,00 € | |
| 1,00 € | 260,00 € | |
| 0,94 € | 470,00 € | |
| 0,88 € | 880,00 € |
Need more?