Reference Only
2765356
Surge Protection Accessories CT 10-TL.
Datasheet
2765356 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Surge Protection Accessories | |
| Type | Disconnect Strip | |
| For Use With | CTM and CT 10 Protection Modules | |
| Mounting Style | Panel Mount | |
| Width | 124 mm | |
| Height | 22 mm | |
| Series | CT | |
| Product Type | Surge Protection Accessories | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Tradename | COMTRAB | |
| Part # Aliases | CT_10-TL CT10TL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,53 € | 62,53 € |
Need more?