
2765420000
Solid State Relays - PCB Mount .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Solid State Relays - PCB Mount | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 250 VAC | |
| Control Voltage Range | 230 VAC | |
| Input Current | 6.8 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,23 € | 364,60 € | |
| 17,86 € | 1.071,60 € | |
| 17,40 € | 1.740,00 € | |
| 16,58 € | 4.310,80 € | |
| 16,04 € | 8.020,00 € |
Need more?