Reference Only
2765534
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SVP 2E-110AC.
Datasheet
2765534 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Termination Style | SMD/SMT | |
| Height | 8 mm | |
| Mounting Style | SMD/SMT | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Type | 2 Electrode Gas Filled Surge Arrester | |
| Width | 8 mm | |
| Part # Aliases | SVP_2E-110AC SVP2E110AC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,11 € | 41,10 € | |
| 4,01 € | 120,30 € |
Need more?