Reference Only
27710400001
Hard Metric Connectors 4 CAVITY BRKT FRONT FIXING.
Datasheet
27710400001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Accessories | |
| Number of Positions | 10 Position | |
| Packaging | Bulk | |
| Current Rating | 1.5 A | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | har.link | |
| Part # Aliases | 027-71-040-0001 027 71 040 0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,27 € | 92,70 € | |
| 8,76 € | 175,20 € | |
| 8,40 € | 420,00 € | |
| 8,05 € | 805,00 € | |
| 6,95 € | 1.390,00 € | |
| 6,95 € | 3.475,00 € | |
| 6,53 € | 6.530,00 € |
Need more?