Reference Only

2775281

DIN Rail Terminal Blocks UDK 4 DIO-Z 2,7V/L-R/P-P.

Manufacturer:

Mfr Part:
2775281

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
Current Rating10 mA
Connection MethodScrew
ColorGray
Mounting StyleDIN Rail
Length63.5 mm
Width6.2 mm
SeriesUDK
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesUDK_4-DIO-Z_2,7V/L-R/P-P UDK4DIOZ27VLRPP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
19,67 €983,50 €
Need more?
Contact Us