
2779330000
Cable Mounting & Accessories .
Datasheet
2779330000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Entry Plate | |
| Mounting Style | Screw | |
| Material | Thermoplastic Elastomer (TPE) | |
| Color | Gray | |
| Width | 21.2 mm | |
| Length | 149.6 mm | |
| Height | 58 mm | |
| IP Rating | IP66 | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,59 € | 475,90 € | |
| 46,77 € | 4.677,00 € | |
| 46,38 € | 9.276,00 € |
Need more?