Reference Only
278.200
Fuses with Leads - Through Hole
Datasheet
278.200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | 278 | |
| Product | PCB Mount Fuses | |
| Current Rating | 200 mA | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Leaded Fuses | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 10 kA | |
| Melting I2t | 0.00409 A2 sec | |
| Termination Style | Radial | |
| Fuse Size / Group | MICRO | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 2.3 Ohms | |
| Packaging | Bulk | |
| Diameter | 5.97 mm | |
| Indicator Style | Without Indicator | |
| Length | 7.3 mm | |
| Product Type | PCB Mount Fuse | |
| Subcategory | Fuses | |
| Tradename | MICRO | |
| Type | Specialty Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?