
2788090000
Antennas .
Datasheet
2788090000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Type | Cellular | |
| Minimum Frequency | 690 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Cellular, NBIoT, LTE | 5G, Cellular | |
| Protocol - WiFi - 802.11 | WiFi 6, WiFi 6E (IEEE802.11ax) | |
| Style | Dome | |
| Gain | 2.5 dBi, 3 dBi to 4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Cable | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA (Male), RP-SMA (Male) | |
| Height | 90 mm | |
| IP Rating | IP67 | |
| Cable Length | 1 m | |
| Polarization | Linear, Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 498,36 € | 498,36 € | |
| 453,54 € | 4.535,40 € |
Need more?