
2788110000
Antennas
Datasheet
2788110000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Antennas | |
| Product | Antenna Kits | |
| Type | WiFi Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 6.4 GHz | |
| Gain | 4 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 100 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Width | 36.2 mm | |
| Height | 45.7 mm | |
| IP Rating | IP67 | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?