
2788150000
Antennas .
Datasheet
2788150000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Type | Cellular | |
| Minimum Frequency | 690 MHz | |
| Maximum Frequency | 3.8 GHz | |
| Protocol - Cellular, NBIoT, LTE | 5G, Cellular | |
| Mechanical Style | Cylindrical | |
| Gain | 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Power Rating | 150 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | N (Female) | |
| Height | 89 mm | |
| IP Rating | IP66 | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 192,45 € | 192,45 € | |
| 159,80 € | 1.598,00 € | |
| 153,72 € | 3.843,00 € |
Need more?