Reference Only
2791320000
EV Charging Cables .
Datasheet
2791320000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Cable Length | 7.5 m | |
| Current Rating | 20 A | |
| Number of Phases | 3 Phase | |
| IP Rating | IP54 | |
| Connector End A | Plug | |
| Connector End B | Plug | |
| Series | AC Smart | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility | |
| Part # Aliases | CA-T2T2-7.5M-11/3P-R-BBG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative