Reference Only
27916T12
New Product
D-Sub Standard Connectors KONTAKT STIFT GR. 4 GOLD 21 MM.
Datasheet
27916T12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Series | Circular | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,38 € | 619,00 € | |
| 11,34 € | 1.134,00 € | |
| 10,67 € | 2.667,50 € | |
| 10,19 € | 5.095,00 € | |
| 9,88 € | 9.880,00 € |
Need more?