Reference Only
2796121
D-Sub Adapters & Gender Changers D-UFB-V11/BS-B.
Datasheet
2796121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Filtered | Unfiltered | |
| Current Rating | 175 mA | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | DT-UFB | |
| Subcategory | D-Sub Connectors | |
| Tradename | DATATRAB | |
| Part # Aliases | D-UFB-V11/BS-B DUFBV11BSB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 258,37 € | 258,37 € | |
| 237,62 € | 2.376,20 € |
Need more?