Reference Only
2799445
Fiber Optic Cables PSM-LWL-HCSO-200 230-METER.
Datasheet
2799445 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Cables | |
| Cable Length | 230 m | |
| Number of Fibers | 2 Fiber | |
| Fiber Diameter | 1 mm | |
| Jacket Material | Polyethylene (PE) | |
| Jacket Color | Black | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Part # Aliases | PSM-LWL-HCSO-200/230 PSMLWLHCSO200230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,24 € | 23,24 € |
Need more?