
27ASL56C3US
Industrial & Electrical Fuses
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | ASL | |
| Product | Medium Voltage Fuses | |
| Current Rating | 56 A | |
| Voltage Rating AC | 27 kVAC | |
| Indicator Style | Without Indicator | |
| Product Type | Automatic Sectionalising Link (Smart Links) | |
| Subcategory | Fuses | |
| Type | Sectionalising Link |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?