
27E636
Relay Sockets & Hardware RELAY SOCKET 2 POLE PC STAG
Datasheet
27E636 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | R10 | |
| Termination Style | PCB | |
| Number of Poles | 2 Pole | |
| Product Type | Relay Sockets & Hardware | |
| Series | 27E | |
| Subcategory | Relays | |
| Part # Aliases | 5-1393143-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?