Reference Only
28
Switch Bezels / Switch Caps SECURITY GUARD YELL LOCKDOWN.
Datasheet
28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Security | |
| For Use With | Toggle Switches, 2-Position | |
| Designed for | 12000, 3500, 600H, 6000 Series | |
| Features | Lever returned then locked in down position (OFF) | |
| Illumination | Non-Illuminated | |
| Material | Thermoset | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,78 € | 2.271,20 € | |
| 55,90 € | 6.708,00 € |
Need more?