Reference Only
280-018P1H15MENL
D-Sub High Density Connectors .
Datasheet
280-018P1H15MENL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Gender | Male | |
| Termination Style | Crimp | |
| Series | 280-018P | |
| IP Rating | IP67 | |
| Product Type | High Density D-Sub Connectors | |
| Shell Size | 1 | |
| Subcategory | D-Sub Connectors | |
| Tradename | HiPer-D | |
| Voltage Rating | 1 kVAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.209,95 € | 1.209,95 € | |
| 1.086,68 € | 2.173,36 € | |
| 979,62 € | 4.898,10 € | |
| 746,07 € | 7.460,70 € |
Need more?