
280-046P2-3W3MTNN
D-Sub Mixed Contact Connectors .
Datasheet
280-046P2-3W3MTNN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Number of Positions | 3 Position | |
| Mounting Style | Flange Mount | |
| Mounting Angle | Straight | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Contact Plating | Gold | |
| Filtered | Unfiltered | |
| Gender | Pin | |
| Number of Rows | 1 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 280-046P | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Nickel-PTFE | |
| Shell Size | 2 | |
| Subcategory | D-Sub Connectors | |
| Tradename | HiPer-D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 988,29 € | 988,29 € | |
| 887,62 € | 1.775,24 € | |
| 800,18 € | 4.000,90 € | |
| 609,40 € | 6.094,00 € | |
| 415,98 € | 10.399,50 € |
Need more?