
280-046P3-13P3MEGL
D-Sub Mixed Contact Connectors .
Datasheet
280-046P3-13P3MEGL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 13P3 | |
| Number of Positions | 13 Position | |
| Mounting Angle | Straight | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Tradename | HiPer-D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.658,62 € | 1.658,62 € | |
| 1.489,64 € | 2.979,28 € | |
| 1.342,90 € | 6.714,50 € | |
| 1.022,74 € | 10.227,40 € |
Need more?