Reference Only
28102C
Obsolete
Power Inductors - SMD 1.0uH 15.5A Bobbin Wound SMT
Datasheet
28102C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Shielding | Unshielded | |
| Inductance | 1 uH | |
| Maximum DC Current | 15.5 A | |
| Maximum DC Resistance | 2.6 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 45.6 | |
| Self Resonant Frequency | 104 MHz | |
| Termination | Standard | |
| Length | 18.5 mm | |
| Width | 15.2 mm | |
| Height | 7.6 mm | |
| Series | 2800 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Drum | |
| Inductance - nH | 1000 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?