Reference Only
2810337
Interface - Specialized MCR-PT100-I-DC
Datasheet
2810337 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface - Specialized | |
| Type | MCR Temperature Transducer | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Product Type | Interface - Specialized | |
| Subcategory | Interface ICs | |
| Tradename | INTERFACE Analog | |
| Part # Aliases | MCR-PT100-I-DC MCRPT100IDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?