Reference Only
2811284
Obsolete
Signal Conditioners & Signal Converters Signal conditioner MACX MCR-UI-UI
Datasheet
2811284 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Termination Style | Screw | |
| Housing Material | Polyamide (PA) | |
| Series | MACX MCR | |
| Height | 112.5 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Product Type | Terminal Block Interface Modules | |
| Tradename | MACX | |
| Width | 12.5 mm | |
| Part # Aliases | MACX_MCR-UI-UI MACXMCRUIUI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?