Reference Only
2811420
Obsolete
DIN Rail Terminal Blocks MINI MCR-SL-TB
Datasheet
2811420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Number of Positions | 1 Position | |
| Current Rating | 1 A | |
| Voltage Rating | 30 V | |
| Connection Method | Screw | |
| Color | Green | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Length | 102.5 mm | |
| Width | 6.2 mm | |
| Height | 93.1 mm | |
| Series | MINI MCR | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | INTERFACE Analog | |
| Part # Aliases | MINI_MCR-SL-TB MINIMCRSLTB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?