Reference Only
2814029
Obsolete
Signal Conditioners & Signal Converters MCR-2CLP-I/I-00
Datasheet
2814029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Passive Isolator | |
| IP Rating | IP20 | |
| Product Type | Terminal Block Tools & Accessories | |
| Tradename | INTERFACE Analog | |
| Part # Aliases | MCR-2CLP-I-I-00 MCR2CLPII00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?