Reference Only
2814841
Obsolete
Signal Conditioners & Signal Converters MCR-SL-1CLP-I/I- OO-4KV
Datasheet
2814841 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Loop Power Isolator | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Housing Material | Polyamide (PA) | |
| Series | MCR | |
| Height | 3.9 in | |
| Length | 4.5 in | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Terminal Block Interface Modules | |
| Tradename | INTERFACE Analog | |
| Width | 0.5 in | |
| Part # Aliases | MCR-SL-1CLP-I-I-00-4KV MCRSL1CLPII004KV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538901000 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?