Reference Only
2814867
Obsolete
Signal Conditioners & Signal Converters SIGNAL SPLITTER N/C
Datasheet
2814867 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Wire to Wire | |
| Height | 99 mm | |
| Length | 3.9 in | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Tradename | INTERFACE Analog | |
| Width | 17.5 mm | |
| Part # Aliases | MCR-FL-C-UI-2UI-DCI-NC MCRFLCUI2UIDCINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538901000 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?