Reference Only
2816950000
Terminal Block Tools & Accessories .
Datasheet
2816950000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Type | End Plate | |
| Color | Brown (Beige) | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | A Series | |
| Subcategory | Terminal Blocks | |
| Tradename | Klippon | |
| Part # Aliases | AEP 3T 1.5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,07 € | 21,40 € | |
| 0,97 € | 58,20 € | |
| 0,91 € | 91,00 € | |
| 0,81 € | 210,60 € | |
| 0,737 € | 368,50 € | |
| 0,695 € | 695,00 € | |
| 0,639 € | 3.195,00 € |
Need more?