Reference Only
2823320000
Circuit Breakers .
Datasheet
2823320000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Circuit Breakers | |
| Series | HB | |
| Product | Circuit Breakers | |
| Type | Hydraulic Magnetic | |
| Current Rating | 4 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 80 VDC | |
| Number of Poles | 3 Pole | |
| Actuator | Lever | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Compliance | UL; VDE; CE | |
| Height | 98.4 mm | |
| Length | 64.3 mm | |
| Mounting Style | DIN Rail Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Voltage Rating | 240 VAC, 80 VDC | |
| Width | 38.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,53 € | 427,65 € | |
| 80,77 € | 807,70 € | |
| 66,53 € | 3.326,50 € | |
| 61,80 € | 6.180,00 € |
Need more?