
2827100000
Rectangular Cable Assemblies .
Datasheet
2827100000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Rectangular Cable Assemblies | |
| Product | PCB Plug-In Connectors | |
| Connector End A | IDC Socket | |
| Connector End A Pin Count | 26 Position | |
| Connector End B | IDC Socket | |
| Connector End B Pin Count | 26 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 30 AWG | |
| Current Rating | 1.9 A | |
| Jacket Color | Gray | |
| Pitch | 1.27 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,78 € | 177,80 € | |
| 17,18 € | 343,60 € | |
| 16,74 € | 837,00 € | |
| 16,19 € | 1.619,00 € | |
| 15,81 € | 3.162,00 € |
Need more?