Reference Only
2828540000
Unmanaged Ethernet Switches .
Datasheet
2828540000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 5 x RJ45 | |
| Data Rate | 1 Gb/s | |
| Supply Voltage - Min | 12 V | |
| Supply Voltage - Max | 48 V | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Operating Supply Current | 120 mA | |
| Dimensions | 64 mm x 26 mm x 103 mm | |
| Operating Supply Voltage | 24 V | |
| Product Type | Unmanaged Ethernet Switches | |
| Product | Unmanaged Ethernet Switches | |
| Series | EcoLine Series B | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 108,96 € | 108,96 € | |
| 106,41 € | 1.064,10 € |
Need more?