Reference Only
2829465-1
Lighting Cables SEALED 3P SCKT SGL ENDED, HAR
Datasheet
2829465-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Cables | |
| Series | NECTOR M | |
| Connector End A | Socket | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Cable Length | 610 mm | |
| Gender | Female | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Voltage Rating | 600 V | |
| Product Type | Lighting Cables | |
| Subcategory | Power | |
| Tradename | NECTOR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?