Reference Only

2829489-1

Lighting Cables CABLE ASSY, 5P PIN TO SOC, UL

Manufacturer:

Mfr Part:
2829489-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Cables
SeriesNECTOR M
Connector End APlug
Connector End A Pin Count5 Position
Connector End BSocket
Connector End B Pin Count5 Position
Cable Length4 ft
GenderMale / Female
Jacket ColorBlack
PackagingBulk
Voltage Rating600 V
Product TypeLighting Cables
SubcategoryPower
TradenameNECTOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?