Reference Only
2838610
Surge Protection Accessories CTM 10-MAG.
Datasheet
2838610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Surge Protection Accessories | |
| Type | Fuse Block | |
| Mounting Style | Through Hole | |
| Voltage Rating | 250 V | |
| Current Rating | 6.3 A | |
| Width | 112.5 mm | |
| Height | 21.8 mm | |
| Series | CTM | |
| Product Type | Surge Protection Accessories | |
| Subcategory | Circuit Breakers | |
| Termination Style | Pin | |
| Tradename | COMTRAB | |
| Part # Aliases | CTM_10-MAG CTM10MAG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,21 € | 38,21 € |
Need more?