Reference Only
2838937
Obsolete
Industrial Surge Protectors MT-2FM-RJ12 RAIL MOUNT MODULE
Datasheet
2838937 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Surge Protectors | |
| Type | Surge Voltage Equipment | |
| Mounting Style | DIN Rail | |
| Voltage Rating | 185 VDC | |
| Current Rating | 150 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Length | 55 mm | |
| Width | 45 mm | |
| Height | 77.5 mm | |
| Series | 283 | |
| Capacitance | 200 pF | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Part # Aliases | MT-2FM-RJ12 MT2FMRJ12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?