Reference Only
284418-E
DIN 41612 Connectors .
Datasheet
284418-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type B/3 | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 284418 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 114 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,07 € | 577,98 € | |
| 4,54 € | 1.035,12 € |
Need more?