Reference Only
2847320000
DIN Rail Terminal Blocks .
Datasheet
2847320000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Current Rating | 24 A | |
| Voltage Rating | 800 V | |
| Connection Method | Push-In | |
| Housing Material | Wemid | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 12 AWG | |
| Length | 36.5 mm | |
| Width | 5.1 mm | |
| Height | 57 mm | |
| Series | A Series | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | Klippon | |
| Part # Aliases | AL2C 2.5 FE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,07 € | 107,00 € | |
| 0,94 € | 188,00 € | |
| 0,90 € | 450,00 € | |
| 0,85 € | 850,00 € | |
| 0,79 € | 1.580,00 € |
Need more?