Reference Only
284876
Obsolete
DIN 41612 Connectors 64P VERT FML DIN TYPE B SOLDR
Datasheet
284876 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 64 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Gender | Female | |
| Housing Color | White | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Mounting Flange | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tail Length | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?