Reference Only
2858014
Industrial Surge Protectors PT 4X1-48DC-ST.
Datasheet
2858014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Surge Protectors | |
| Type | Protection Plug | |
| Mounting Style | Pluggable | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Width | 17.7 mm | |
| Height | 45 mm | |
| Series | PT | |
| For Use With | 4 Wire Signal | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Tradename | MCR-PLUGTRAB PT | |
| Part # Aliases | PT_4X1-48DC-ST PT4X148DCST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 335,64 € | 335,64 € |
Need more?